-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2842151-4-ND
|
DigiKey | 8P,2MM,BRK HDR,DRRT,2.8,0.38AU,T Min Qty: 1 Lead time: 17 Weeks Container: Tube |
574 In Stock |
|
$0.8237 / $1.4800 | Buy Now |
DISTI #
2842151-4
|
Avnet Americas | Connector Unshrouded Header 8 Position 2mm Solder Right Angle Tube - Rail/Tube (Alt: 2842151-4) Min Qty: 5760 Package Multiple: 72 Container: Tube | 0 |
|
$0.8303 / $0.9093 | Buy Now |
DISTI #
571-2842151-4
|
Mouser Electronics | Board to Board & Mezzanine Connectors 8P,2MM,BRK HDR,DRRT,2.8,0.38AU,TB RoHS: Compliant | 0 |
|
$0.8850 | Order Now |
DISTI #
72016210
|
RS | Connector, 8P,2MM, BRK HDR, DRRT,2.8,0.38AU, TB | TE Connectivity 2842151-4 RoHS: Not Compliant Min Qty: 5760 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9700 / $1.0000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5760 Package Multiple: 72 Container: Tube | 0Tube |
|
$0.7760 | Buy Now |
DISTI #
AMP2842151-4
|
Heilind Electronics | 8P,2MM,BRK HDR,DRRT,2.8,0.38AU | Americas - 0 in Stock |
|
$0.6582 / $0.6998 | Buy Now |
|
Onlinecomponents.com | 8P,2MM,BRK HDR,DRRT,2.8,0.38AU,TB |
4320 Partner Stock |
|
$0.8200 / $1.2700 | Buy Now |
DISTI #
AMP2842151-4
|
Interstate Connecting Components | 8P,2MM,BRK HDR,DRRT,2.8,0.38AU | 0 |
|
$0.6582 / $0.6998 | Buy Now |
|
Master Electronics | 8P,2MM,BRK HDR,DRRT,2.8,0.38AU,TB |
4320 Partner Stock |
|
$0.8200 / $1.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2842151-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2842151-4
TE Connectivity
Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.157 inch | |
Body Length | 0.315 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE9T | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 14.96u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2842151-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2842151-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2842148-4 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 2842151-4 vs 2842148-4 |
2373377-8 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 2842151-4 vs 2373377-8 |
2842146-4 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 2842151-4 vs 2842146-4 |
2842154-4 | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 2842151-4 vs 2842154-4 |
2842281-8 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 2842151-4 vs 2842281-8 |
5-1571363-1 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 2842151-4 vs 5-1571363-1 |
2842135-4 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 2842151-4 vs 2842135-4 |
2842155-4 | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 2842151-4 vs 2842155-4 |
2842157-4 | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 2842151-4 vs 2842157-4 |
2842165-8 | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 2842151-4 vs 2842165-8 |