2842166-8
Description: Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator

Overview of 2842166-8 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Price & Stock for 2842166-8 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 83AH7189
Newark Pin Header, Board-To-Board, 8Pos, Th, Connector Systems:Board-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:8Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Ampmodu Series Rohs Compliant: Yes |Te Connectivity 2842166-8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 1264
  • 1 $0.8770
  • 10 $0.8770
  • 25 $0.8770
  • 50 $0.8770
  • 100 $0.8770
  • 500 $0.8770
$0.8770 Buy Now
DISTI # 17-2842166-8-ND
DigiKey 8P, AMPMODU 2MM, DOUBLE ROW SHRO Min Qty: 1 Lead time: 17 Weeks Container: Tube 3356
In Stock
  • 1 $1.1700
  • 57 $0.8379
  • 114 $0.7917
  • 513 $0.7004
  • 1,026 $0.6621
  • 5,016 $0.5823
  • 10,032 $0.5506
$0.5506 / $1.1700 Buy Now
DISTI # 83AH7189
Avnet Americas Conn Partial Shrouded HDR 8 POS 2mm Solder RA Through Hole Tube - Bulk (Alt: 83AH7189) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 6 Days Container: Bulk 1264 Partner Stock
  • 1 $2.1000
  • 10 $1.8300
  • 25 $1.7900
  • 50 $1.7400
  • 100 $1.7000
$1.7000 / $2.1000 Buy Now
DISTI # 2842166-8
Avnet Americas Conn Partial Shrouded HDR 8 POS 2mm Solder RA Through Hole Tube - Rail/Tube (Alt: 2842166-8) Min Qty: 3420 Package Multiple: 57 Lead time: 14 Weeks, 5 Days Container: Tube 0
  • 3,420 $0.8922
$0.8922 Buy Now
DISTI # 571-2842166-8
Mouser Electronics Board to Board & Mezzanine Connectors 8P,2MM,SHRD HDR,DRRT,0.1AU,TB RoHS: Compliant 3376
  • 1 $0.9400
  • 10 $0.9320
  • 114 $0.9310
  • 1,026 $0.8950
  • 5,016 $0.8350
  • 10,032 $0.7970
$0.7970 / $0.9400 Buy Now
Future Electronics 8 Position 2 Row 2 mm Pitch Right Angle Shrouded Through Hole PCB Mount Header RoHS: Compliant pbFree: Yes Min Qty: 57 Package Multiple: 57 Lead time: 10 Weeks Container: Tube 0
Tube
  • 57 $1.0200
  • 171 $0.9750
  • 285 $0.9600
  • 1,140 $0.9100
  • 1,710 $0.8800
$0.8800 / $1.0200 Buy Now
DISTI # AMP2842166-8
Heilind Electronics 8P,2MM,SHRD HDR,DRRT, 0.1AU,TB Americas - 0 in Stock
  • 3,420 $1.1119
  • 6,726 $1.0378
$1.0378 / $1.1119 Buy Now
Onlinecomponents.com 8P,2MM,SHRD HDR,DRRT,0.1AU,TB RoHS: Compliant 6840 Partner Stock
  • 57 $0.9270
  • 285 $0.9130
  • 513 $0.8990
  • 855 $0.8860
  • 1,710 $0.8730
  • 2,565 $0.8590
  • 3,420 $0.8220
$0.8220 / $0.9270 Buy Now
DISTI # 68777328
Verical Conn Shrouded Header (2 Sides) PIN 8 POS 2mm Solder RA Thru-Hole Tube RoHS: Compliant Min Qty: 114 Package Multiple: 57 Americas - 6840
  • 57 $1.0600
  • 399 $1.0500
  • 684 $1.0200
  • 1,311 $1.0100
  • 3,420 $0.9800
  • 5,016 $0.9300
$0.9300 / $1.0600 Buy Now
DISTI # 28421668-TEC
TME 2842166-8 Min Qty: 57 6840
  • 57 $1.2213
  • 399 $1.0856
  • 741 $1.0543
  • 1,425 $1.0387
  • 3,420 $1.0256
  • 5,016 $0.9499
$0.9499 / $1.2213 Buy Now
DISTI # AMP2842166-8
Interstate Connecting Components 8P,2MM,SHRD HDR,DRRT, 0.1AU,TB 0
  • 3,420 $1.1119
  • 6,726 $1.0378
$1.0378 / $1.1119 Buy Now
Chip 1 Exchange INSTOCK 8892
RFQ
DISTI # C1S114403898123
Chip1Stop Connector Headers and PCB Receptacles RoHS: Compliant 6840
  • 114 $1.3000
  • 399 $1.2900
  • 684 $1.1800
  • 1,311 $1.1600
  • 3,420 $1.0800
  • 5,016 $1.0100
$1.0100 / $1.3000 Buy Now
Master Electronics 8P,2MM,SHRD HDR,DRRT,0.1AU,TB RoHS: Compliant 6840 Partner Stock
  • 57 $0.9270
  • 285 $0.9130
  • 513 $0.8990
  • 855 $0.8860
  • 1,710 $0.8730
  • 2,565 $0.8590
  • 3,420 $0.8220
$0.8220 / $0.9270 Buy Now

CAD Models for 2842166-8 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2842166-8 by TE Connectivity

2842166-8
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
14 Weeks, 5 Days
Samacsys Manufacturer
TE Connectivity
Body Breadth
0.24 inch
Body Depth
0.238 inch
Body Length
0.398 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
DIN Conformance
NO
Dielectric Withstanding Voltage
500VAC V
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYAMIDE9T
MIL Conformance
NO
Mains Connector Rating
2A
Mating Contact Row Spacing
0.079 inch
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
3.94u inch
Rated Current (Signal)
2 A
Reference Standard
UL
Terminal Length
0.098 inch
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
8
UL Flammability Code
94V-0
Want to compare parts?
  1. 2842166-8
    TE Connectivity
    Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator
    VS

Alternate Parts for 2842166-8

This table gives cross-reference parts and alternative options found for 2842166-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2842166-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2842164-4 Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator TE Connectivity 2842166-8 vs 2842164-4
2842158-4 Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator TE Connectivity 2842166-8 vs 2842158-4
2842146-4 Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator TE Connectivity 2842166-8 vs 2842146-4
2842284-8 Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator TE Connectivity 2842166-8 vs 2842284-8
2842162-4 Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator TE Connectivity 2842166-8 vs 2842162-4
2842128-4 Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator TE Connectivity 2842166-8 vs 2842128-4
2842138-4 Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator TE Connectivity 2842166-8 vs 2842138-4
2842149-4 Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator TE Connectivity 2842166-8 vs 2842149-4
2842167-8 Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator TE Connectivity 2842166-8 vs 2842167-8
2842161-4 Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator TE Connectivity 2842166-8 vs 2842161-4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2842166-8 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2842166-8 by TE Connectivity

Select Manufacturer
Which Manufacturer of 2842166-8 would you like to use for your alert(s)?
  • Please alert me when 2842166-8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2842166-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2842166-8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2842166-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2842166-8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2842166-8 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: