Part Details for 284260-E by TE Connectivity
Overview of 284260-E by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 284260-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2684-284260-E-ND
|
DigiKey | STVR 96 FI ABC VVV 7-03 EE * * 2 Min Qty: 48 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.3267 | Buy Now |
DISTI #
284260-E
|
Avnet Americas | Conn DIN 41612 Receptacle 96 POS 2.54mm Press Fit RA Through Hole - Bulk (Alt: 284260-E) Min Qty: 48 Package Multiple: 48 Container: Bulk | 0 |
|
$5.7350 / $6.9015 | Buy Now |
DISTI #
305-284260
|
Mouser Electronics | DIN 41612 Connectors STVR 96 FI ABC VVV 7-03 EE * * 247 E007 | 25 |
|
$6.7200 / $11.2800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 48 Package Multiple: 48 Lead time: 34 Weeks Container: Box | 0Box |
|
$5.7200 | Buy Now |
DISTI #
ERN284260
|
Heilind Electronics | DIN FEMALE CONNECTOR TYPE R 96-PIN RIGHT ANGLE PRESSFIT | Americas - 0 in Stock |
|
$5.3675 / $8.5267 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.4700 / $8.9200 | Buy Now |
DISTI #
ERN284260
|
Interstate Connecting Components | DIN FEMALE CONNECTOR TYPE R 96-PIN RIGHT ANGLE PRESSFIT | 0 |
|
$5.3675 / $8.5267 | Buy Now |
DISTI #
284260-E
|
Avnet Abacus | Conn DIN 41612 Receptacle 96 POS 2.54mm Press Fit RA Through Hole (Alt: 284260-E) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
284260-E
|
Avnet Asia | Conn DIN 41612 Receptacle 96 POS 2.54mm Press Fit RA Through Hole (Alt: 284260-E) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 34 Weeks, 3 Days | 0 |
|
$6.0752 / $6.8453 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.4700 / $8.9200 | Buy Now |
Part Details for 284260-E
284260-E CAD Models
284260-E Part Data Attributes
|
284260-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
284260-E
TE Connectivity
Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Right Angle, Press Fit Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 96 |