Part Details for 2843000102 by Fair-Rite Products Corp
Overview of 2843000102 by Fair-Rite Products Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 2843000102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31M3609
|
Newark | 43 Multi-Aperture Core Bag |Fair-Rite 2843000102 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2840 | Buy Now |
DISTI #
1934-1307-ND
|
DigiKey | FERRITE CORE MULTI-APERTURE Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1851 In Stock |
|
$0.2587 / $0.6100 | Buy Now |
DISTI #
623-2843000102
|
Mouser Electronics | Ferrite Toroids / Ferrite Rings 43 Multi-Aperture 25MHz@122OHM RoHS: Compliant | 1847 |
|
$0.2960 / $0.6100 | Buy Now |
|
Onlinecomponents.com | Ferrite Toroids / Ferrite Rings 43 Multi-Aperture 25MHz@122OHM RoHS: Compliant |
3299 In Stock |
|
$0.2792 / $0.3885 | Buy Now |
|
Master Electronics | Ferrite Toroids / Ferrite Rings 43 Multi-Aperture 25MHz@122OHM RoHS: Compliant |
3299 In Stock |
|
$0.2792 / $0.3885 | Buy Now |
Part Details for 2843000102
2843000102 CAD Models
2843000102 Part Data Attributes
|
2843000102
Fair-Rite Products Corp
Buy Now
Datasheet
|
Compare Parts:
2843000102
Fair-Rite Products Corp
Data Line Filter, 1 Function(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIR-RITE PRODUCTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Filter Type | DATA LINE FILTER | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Output Impedance | 175 OHM Ω | |
Terminal Finish | MATTE TIN OVER NICKEL |