Part Details for 2843002702 by Fair-Rite Products Corp
Overview of 2843002702 by Fair-Rite Products Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 2843002702
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK1939
|
Newark | Transformer Core, 43 Multi-Aperture Rohs Compliant: Yes |Fair-Rite 2843002702 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 36330 |
|
$0.0680 / $0.0930 | Buy Now |
DISTI #
52M8959
|
Newark | Ferrite Core, Cylindrical, 50 Ohm/100Mhz, 300Mhz, Outer Diameter:-, Product Length:3.1Mm, Inner Diameter:1.7Mm, Frequency Min:20Mhz, Frequency Max:300Mhz, Impedance:50Ohm, Product Range:- Rohs Compliant: Yes |Fair-Rite 2843002702 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0530 / $0.0700 | Buy Now |
DISTI #
1934-1018-ND
|
DigiKey | FERRITE CORE MULTI-APERTURE Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
10872 In Stock |
|
$0.0377 / $0.1500 | Buy Now |
DISTI #
623-2843002702
|
Mouser Electronics | Ferrite Toroids / Ferrite Rings 43 Multi-Aperture 25MHz@37OHM RoHS: Compliant | 18477 |
|
$0.0430 / $0.1500 | Buy Now |
DISTI #
V79:2366_24958348
|
Arrow Electronics | Ferrite Core Multi-Aperture Core 43-Material RoHS: Compliant Min Qty: 5650 Package Multiple: 1 Date Code: 1821 | Americas - 11173 |
|
$0.0177 | Buy Now |
|
Onlinecomponents.com | Ferrite Core Multi-Aperture Core 43-Material RoHS: Compliant | 0 |
|
$0.0410 / $0.0598 | Buy Now |
DISTI #
45801027
|
Verical | Ferrite Core Multi-Aperture Core 43-Material RoHS: Compliant Min Qty: 5650 Package Multiple: 1 Date Code: 1821 | Americas - 11173 |
|
$0.0177 | Buy Now |
Part Details for 2843002702
2843002702 CAD Models
2843002702 Part Data Attributes
|
2843002702
Fair-Rite Products Corp
Buy Now
Datasheet
|
Compare Parts:
2843002702
Fair-Rite Products Corp
Data Line Filter, 1 Function(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIR-RITE PRODUCTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Filter Type | DATA LINE FILTER | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Output Impedance | 50 OHM Ω | |
Terminal Finish | MATTE TIN OVER NICKEL |