Part Details for 284310-E by TE Connectivity
Overview of 284310-E by TE Connectivity
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 284310-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK5357
|
Newark | Microspeed Female Connector Rohs Compliant: Yes |Erni Te Connectivity 284310-E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 497 |
|
$10.5400 / $14.9300 | Buy Now |
DISTI #
62AK8138
|
Newark | Mezzanine Conn, R/A Rcpt, 50Pos, 2Row Rohs Compliant: Yes |Erni Te Connectivity 284310-E Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 500 |
|
$11.4300 | Buy Now |
DISTI #
62AK8137
|
Newark | Mezzanine Conn, R/A Rcpt, 50Pos, 2Row Rohs Compliant: Yes |Erni Te Connectivity 284310-E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9200 / $12.3600 | Buy Now |
DISTI #
2684-284310-ECT-ND
|
DigiKey | 50-PIN, RIGHT ANGLE, SMT Min Qty: 1 Lead time: 31 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1067 In Stock |
|
$9.6545 / $15.9700 | Buy Now |
DISTI #
284310-E
|
Avnet Americas | Conn Stacking Receptacle 50 POS 1mm Solder RA SMD T/R (Alt: 284310-E) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 29 Weeks, 0 Days | 500 |
|
$8.4808 / $10.2057 | Buy Now |
DISTI #
305-284310
|
Mouser Electronics | Board to Board & Mezzanine Connectors 50-PIN,RIGHTANGLE,SMT RoHS: Compliant | 890 |
|
$10.5200 / $15.9600 | Buy Now |
DISTI #
V36:1790_07724440
|
Arrow Electronics | Conn Wire to Board F 50 POS 1mm Solder RA SMD T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 29 Weeks Date Code: 2224 | Americas - 500 |
|
$8.3850 | Buy Now |
|
Future Electronics | MSPEED 50 F SMD * 90BE AB VV 137 094 * * RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 500Reel |
|
$7.2300 | Buy Now |
DISTI #
ERN284310
|
Heilind Electronics | MICROSPEED FEMALE CONNECTOR 50-PIN RIGHT ANGLE SMT | Americas - 375 in Stock |
|
$9.8192 / $11.7822 | Buy Now |
|
Onlinecomponents.com | MSPEED 50 F SMD * 90BE AB VV 137 094 * * RoHS: Compliant | 0 |
|
$8.9200 / $24.4400 | Buy Now |
Part Details for 284310-E
284310-E CAD Models
284310-E Part Data Attributes:
|
284310-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
284310-E
TE Connectivity
Board Stacking Connector, 2 Row(s), Female, Right Angle, Surface Mount Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.346 inch | |
Body Depth | 0.207 inch | |
Body Length | 1.063 inch | |
Characteristic Impedance | 100 Ω | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
UL Flammability Code | 94V-0 |