Part Details for 284313 by TE Connectivity
Overview of 284313 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 284313
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn DIN 41612 F 160 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant |
80 In Stock |
|
$16.4700 / $24.0000 | Buy Now |
DISTI #
000000000003662505
|
Sager | DIN 41612 Connectors 160P 2.54MM VERT FML BCKPLN BRD-BRD HD Min Qty: 42 | 0 |
|
$17.4200 / $21.1600 | Buy Now |
|
Master Electronics | Conn DIN 41612 F 160 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant |
80 In Stock |
|
$16.4700 / $24.0000 | Buy Now |