Part Details for 284322-E by TE Connectivity
Overview of 284322-E by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 284322-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2684-284322-E-ND
|
DigiKey | CONN FMALE INSERT 4P SLDR EYELET Min Qty: 1 Lead time: 41 Weeks Container: Bag |
114 In Stock |
|
$4.9398 / $8.2900 | Buy Now |
DISTI #
284322-E
|
Avnet Americas | Conn Circular Insert M12 SKT 4 POS Solder Bulk - Bulk (Alt: 284322-E) Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$2.7466 | Buy Now |
DISTI #
305-284322
|
Mouser Electronics | Circular Metric Connectors M12 FEMALE, A CODE, 4P, 17MM SMT RoHS: Compliant | 0 |
|
$5.5900 / $7.1400 | Order Now |
|
Future Electronics | M12 FEMALE, A CODE, 4P, 17MM SMT RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 37 Weeks Container: Bag | 0Bag |
|
$2.9100 | Buy Now |
DISTI #
ERN284322
|
Heilind Electronics | M12 VERTICAL FEMALE 4-PIN A-CODING SMT | Americas - 0 in Stock |
|
$3.6066 / $4.3334 | Buy Now |
|
Onlinecomponents.com | M12 F 4 A H S * 207 17,0 094 * * * * 001 RoHS: Compliant | 0 |
|
$2.6000 / $4.7500 | Buy Now |
DISTI #
ERN284322
|
Interstate Connecting Components | M12 VERTICAL FEMALE 4-PIN A-CODING SMT | 0 |
|
$3.6066 / $4.3334 | Buy Now |
DISTI #
284322-E
|
Avnet Abacus | (Alt: 284322-E) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114411081603
|
Chip1Stop | Connector Circular RoHS: Compliant | 9 |
|
$5.3610 | Buy Now |
|
Master Electronics | M12 F 4 A H S * 207 17,0 094 * * * * 001 RoHS: Compliant | 0 |
|
$2.6000 / $4.7500 | Buy Now |
Part Details for 284322-E
284322-E CAD Models
284322-E Part Data Attributes
|
284322-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
284322-E
TE Connectivity
Circular Connector, 4 Contact(s), Female, Surface Mount Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: IEC 61076-2-101 | |
Backshell Type | SOLID | |
Body Depth | 0.669 inch | |
Body Diameter | 0.394 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER/POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | IEC; UL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 |