Part Details for 2843821 (ALTERNATE: 2843821) by RS Pro
Overview of 2843821 (ALTERNATE: 2843821) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2843821 (ALTERNATE: 2843821)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70642700
|
RS | Coaxial Cable Male BNC-Male BNC RG59 6.6ft (2m) Length Black PVC Sheath | RS PRO 2843821 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 26 |
|
$15.2000 / $19.8600 | Buy Now |