-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 POS. REC CONN. ASSY NATURAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
284387-1-ND
|
DigiKey | 3 POS. REC CONN. ASSY NATURAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
3998 In Stock |
|
$0.7293 / $1.2300 | Buy Now |
DISTI #
284387-1
|
Avnet Americas | Conn Housing PL 3 POS 3.5mm Crimp ST Cable Mount - Bulk (Alt: 284387-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 5 Days Container: Bulk | 0 |
|
$0.6584 / $0.7434 | Buy Now |
DISTI #
571-284387-1
|
Mouser Electronics | Automotive Connectors 3 POS. REC CONN. ASSY NATURAL RoHS: Compliant | 0 |
|
$0.6970 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Box | 0Box |
|
$0.6400 | Buy Now |
DISTI #
AMP284387-1
|
Heilind Electronics | 3 POS. REC CONN. ASSY NATURAL | Americas - 0 in Stock |
|
$0.7808 / $0.7925 | Buy Now |
|
Onlinecomponents.com | 3 POS. REC CONN. ASSY NATURAL RoHS: Compliant |
4046 In Stock |
|
$0.7040 / $1.1000 | Buy Now |
DISTI #
51521127
|
Verical | Conn Housing PL 3 POS 3.5mm Crimp ST Cable Mount White Carton RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2001 | Americas - 4025 |
|
$0.9594 / $1.4300 | Buy Now |
DISTI #
AMP284387-1
|
Interstate Connecting Components | 3 POS. REC CONN. ASSY NATURAL | 0 |
|
$0.7808 / $0.7925 | Buy Now |
DISTI #
284387-1
|
Avnet Abacus | Conn Housing PL 3 POS 3.5mm Crimp ST Cable Mount (Alt: 284387-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
284387-1
|
Avnet Abacus | Conn Housing PL 3 POS 3.5mm Crimp ST Cable Mount (Alt: 284387-1) RoHS: Compliant Min Qty: 70 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
284387-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
284387-1
TE Connectivity
3 POS. REC CONN. ASSY NATURAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.492 inch | |
Body Depth | 1.008 inch | |
Body Length | 0.669 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 14A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 14 A | |
Rated Voltage | 24 V | |
Terminal Pitch | 3.5 mm |