-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32 POS KIT ASS'Y FOR AIR BAG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-284423-7-ND
|
DigiKey | CONN RCPT HSG 32POS 2.54MM Min Qty: 1 Lead time: 24 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$4.9900 | Buy Now |
DISTI #
284423-7-ND
|
DigiKey | CONN RCPT HSG 32POS 2.54MM Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3801 | Buy Now |
DISTI #
284423-7
|
Avnet Americas | 32 POS KIT ASS Y FOR AIR BAG - Bulk (Alt: 284423-7) Min Qty: 2500 Package Multiple: 500 Container: Bulk | 0 |
|
$2.2138 / $2.4994 | Buy Now |
DISTI #
571-284423-7
|
Mouser Electronics | Automotive Connectors 32 POS KIT ASS Y FOR AIR BAG RoHS: Compliant | 0 |
|
$2.4700 | Order Now |
DISTI #
AMP284423-7
|
Heilind Electronics | 32 POS KIT ASS Y FOR AIR BAG | Americas - 0 in Stock |
|
$2.6254 / $2.6646 | Buy Now |
|
Onlinecomponents.com | 32 POS KIT ASS'Y FOR AIR BAG RoHS: Compliant | 0 |
|
$2.2200 / $6.0700 | Buy Now |
DISTI #
AMP284423-7
|
Interstate Connecting Components | 32 POS KIT ASS Y FOR AIR BAG | 0 |
|
$2.6254 / $2.6646 | Buy Now |
|
Master Electronics | 32 POS KIT ASS'Y FOR AIR BAG RoHS: Compliant | 0 |
|
$2.2200 / $6.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
284423-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
284423-7
TE Connectivity
32 POS KIT ASS'Y FOR AIR BAG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.693 inch | |
Body Depth | 1.571 inch | |
Body Length | 1.902 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Row Spacing | 0.197 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 6 A | |
Rated Voltage | 24 V | |
Terminal Pitch | 2.54 mm | |
Total Number of Contacts | 32 |