-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLUG FOR MQS 12 POS. COLOUR BL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
284442-1-ND
|
DigiKey | CONN PLUG HSG 12POS 2.54MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
2650 In Stock |
|
$0.3680 / $0.6400 | Buy Now |
DISTI #
284442-1
|
Avnet Americas | Conn Housing RCP 12 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 284442-1) RoHS: Compliant Min Qty: 2700 Package Multiple: 2700 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3014 / $0.3403 | Buy Now |
DISTI #
571-284442-1
|
Mouser Electronics | Automotive Connectors PLUG FOR MQS 12 POS. COLOUR BL RoHS: Compliant | 2713 |
|
$0.3430 / $0.6400 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2700 Package Multiple: 2700 Lead time: 18 Weeks Container: Box | 0Box |
|
$0.2930 | Buy Now |
DISTI #
AMP284442-1
|
Heilind Electronics | PLUG FOR MQS 12 POS. COLOUR BL | Americas - 0 in Stock |
|
$0.3448 / $0.3684 | Buy Now |
|
Onlinecomponents.com | PLUG FOR MQS 12 POS. COLOUR BL RoHS: Compliant | 0 |
|
$0.3336 / $0.4862 | Buy Now |
DISTI #
AMP284442-1
|
Interstate Connecting Components | PLUG FOR MQS 12 POS. COLOUR BL | 0 |
|
$0.3448 / $0.3684 | Buy Now |
DISTI #
284442-1
|
Avnet Abacus | (Alt: 284442-1) RoHS: Compliant Min Qty: 2700 Package Multiple: 2700 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PLUG FOR MQS 12 POS. COLOUR BL RoHS: Compliant | 0 |
|
$0.3336 / $0.4862 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
284442-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
284442-1
TE Connectivity
PLUG FOR MQS 12 POS. COLOUR BL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.274 inch | |
Body Depth | 0.63 inch | |
Body Length | 0.752 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Row Spacing | 0.197 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 6 A | |
Rated Voltage | 24 V | |
Terminal Pitch | 2.54 mm |