Part Details for 28469306189 by Lear Corporation
Overview of 28469306189 by Lear Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28469306189
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28469306189
|
TTI | Automotive Connectors MAK PLUS 8.0X0.8/9.5X1.2-4 TER RoHS: Compliant pbFree: Pb-Free Min Qty: 1600 Package Multiple: 1600 Container: Reel |
Americas - 1600 In Stock |
|
$0.9500 | Buy Now |
DISTI #
28469306189-L
|
TTI | Automotive Connectors MAK PLUS 8.0X0.8/9.5X1.2-4 TER RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Cardboard Strips |
Americas - 1200 In Stock |
|
$1.9000 | Buy Now |