There are no models available for this part yet.
Overview of 284696 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 284696 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | SRCP 1,27 3 M 1 SMD 137 E1 094 * GU-H * RoHS: Compliant | 0 |
|
$1.0200 / $2.1400 | Buy Now | ||
DISTI #
284696-E
|
TTI | Headers & Wire Housings 3-PIN,VERTICAL,SMT RoHS: Compliant pbFree: Pb-Free Min Qty: 650 Package Multiple: 650 Container: Reel |
Americas - 650 In Stock |
|
$1.0300 / $1.1000 | Buy Now | |
DISTI #
000000000005256051
|
Sager | Headers & Wire Housings 3P 1.27MM SMT BLACK VERT MALE BCKPLN Min Qty: 650 | 650 |
|
$0.9872 | Buy Now | |
Master Electronics | SRCP 1,27 3 M 1 SMD 137 E1 094 * GU-H * RoHS: Compliant | 0 |
|
$1.0200 / $2.1400 | Buy Now |
CAD Models for 284696 by TE Connectivity
Related Parts for 284696
-
214013Combination Line Connectors
-
216843-1Terminals and Terminal Blocks
-
71781-0001Assembly Items
-
1759546-1Headers and Edge Type Connectors
-
CC1206JRNPOBBN680Fixed Capacitors
-
CRCW12063K40FKEAFixed Resistors
-
SAB-C165-LMMicrocontrollers
-
P2500ARectifier Diodes
-
2SK2313Power Field-Effect Transistors