There are no models available for this part yet.
Overview of 284697 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 284697 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | SRCP 1,27 4 M 1 SMD 137 E1 094 * GU-H * RoHS: Compliant | 0 |
|
$0.9640 / $1.3380 | Buy Now | ||
Quest Components | 79 |
|
$3.6630 / $5.9400 | Buy Now | |||
DISTI #
284697-E
|
TTI | Headers & Wire Housings 4-PIN,VERTICAL,SMT RoHS: Compliant pbFree: Pb-Free Min Qty: 650 Package Multiple: 650 Container: Reel |
Americas - 650 In Stock |
|
$1.0100 / $1.2800 | Buy Now | |
DISTI #
000000000003572249
|
Sager | Headers & Wire Housings 4P 1.27MM SMT BLACK VERT MALE BCKPLN Min Qty: 650 | 650 |
|
$1.0900 | Buy Now | |
Master Electronics | SRCP 1,27 4 M 1 SMD 137 E1 094 * GU-H * RoHS: Compliant | 0 |
|
$0.9640 / $1.3380 | Buy Now |
CAD Models for 284697 by TE Connectivity
Related Parts for 284697
-
214017Combination Line Connectors
-
1861959Terminals and Terminal Blocks
-
796136-1Headers and Edge Type Connectors
-
0603ZD106MAT2AFixed Capacitors
-
IPL1-105-01-L-D-RA-KPower Connectors
-
RN731ETTP2001B25Fixed Resistors
-
STM32F446ZET6Microcontrollers
-
SDS-40JOther Circular Connectors
-
ES1G-13-FRectifier Diodes