Part Details for 2847460000 by Weidmüller Interface GmbH & Co. KG
Overview of 2847460000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2847460000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK0360
|
Newark | Terminal Block, Din Rail, 4Pos, 12Awg, No. Of Positions:4Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mmâ², Wire Connection Method:Push In, Rated Current:24A, Rated Voltage:800V, No. Of Levels:1 Rohs Compliant: Yes |Weidmuller 2847460000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$1.2200 | Buy Now |
DISTI #
281-2847460000-ND
|
DigiKey | FEED-THROUGH TERMINAL BLOCK, PUS Min Qty: 1 Lead time: 6 Weeks Container: Box |
38 In Stock |
|
$1.3200 / $3.0600 | Buy Now |
DISTI #
2847460000
|
Avnet Americas | AL4C 2.5 (Alt: 2847460000) Min Qty: 50 Package Multiple: 50 | 0 |
|
$1.2959 / $1.4929 | Buy Now |
DISTI #
470-2847460000
|
Mouser Electronics | DIN Rail Terminal Blocks AL4C 2.5 RoHS: Compliant | 162 |
|
$1.3000 / $3.0500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1300 Factory Stock |
|
$1.3400 / $1.7600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1300 Factory Stock |
|
$1.3400 / $1.7600 | Buy Now |