There are no models available for this part yet.
Overview of 2847490000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2847490000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78AK0362
|
Newark | Terminal Block, Din Rail, 4Pos, 12Awg, No. Of Positions:4Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mmâ², Wire Connection Method:Push In, Rated Current:24A, Rated Voltage:800V, No. Of Levels:1 Rohs Compliant: Yes |Weidmuller 2847490000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 113 |
|
$1.6800 / $1.9800 | Buy Now | |
DISTI #
281-2847490000-ND
|
DigiKey | FEED-THROUGH TERMINAL BLOCK, PUS Min Qty: 1 Lead time: 6 Weeks Container: Box |
189 In Stock |
|
$1.3838 / $3.1600 | Buy Now | |
DISTI #
2847490000
|
Avnet Americas | AL4C 2.5 RD (Alt: 2847490000) Min Qty: 50 Package Multiple: 50 | 0 |
|
$1.3600 / $1.5668 | Buy Now | |
DISTI #
470-2847490000
|
Mouser Electronics | DIN Rail Terminal Blocks AL4C 2.5 RD RoHS: Compliant | 139 |
|
$1.3700 / $3.1600 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 247 Factory Stock |
|
$1.4000 / $1.8500 | Buy Now | ||
Master Electronics | RoHS: Compliant | 247 Factory Stock |
|
$1.4000 / $1.8500 | Buy Now |