-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal, Natural Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X9392
|
Newark | Direct Mount Card Edge Conn., |Amp Te Connectivity 284865-5 Min Qty: 36960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2650 | Buy Now |
DISTI #
A117529-ND
|
DigiKey | CONN RCPT 5POS IDC 22-24AWG TIN Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
36036 In Stock |
|
$0.2691 / $0.4700 | Buy Now |
DISTI #
284865-5
|
Avnet Americas | Conn IDC Connector SKT 5 POS 2.5mm IDT RA Cable Mount - Trays (Alt: 284865-5) RoHS: Not Compliant Min Qty: 36960 Package Multiple: 3080 Lead time: 17 Weeks, 3 Days Container: Tray | 0 |
|
$0.2401 | Buy Now |
DISTI #
571-284865-5
|
Mouser Electronics | Standard Card Edge Connectors Direct mount card edge conn. RoHS: Compliant | 0 |
|
$0.2590 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 36960 Package Multiple: 3080 Container: Tray | 0Tray |
|
$0.2140 | Buy Now |
DISTI #
AMP284865-5
|
Heilind Electronics | DIRECT MOUNT CARD EDGE CO | Americas - 0 in Stock |
|
$0.2665 | Buy Now |
|
Onlinecomponents.com | Direct mount card edge conn., RoHS: Compliant | 0 |
|
$0.2321 / $0.6525 | Buy Now |
DISTI #
73583216
|
Verical | Conn IDC Connector F 5 POS 2.5mm IDT RA Cable Mount Tray Min Qty: 308 Package Multiple: 308 Date Code: 2250 | Americas - 2156 |
|
$0.2565 / $0.2591 | Buy Now |
DISTI #
284865-5
|
Avnet Americas | Conn IDC Connector SKT 5 POS 2.5mm IDT RA Cable Mount - Trays (Alt: 284865-5) RoHS: Not Compliant Min Qty: 36960 Package Multiple: 3080 Lead time: 17 Weeks, 3 Days Container: Tray | 0 |
|
$0.2401 | Buy Now |
DISTI #
284865-5
|
TME | Plug, card edge, female, PIN: 5, angled 90°, IDC, tinned, 2A, 2.5mm Min Qty: 3080 | 0 |
|
$0.2650 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
284865-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
284865-5
TE Connectivity
Card Edge Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal, Natural Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.289 inch | |
Body/Shell Style | PLUG | |
Cable Types | DISCRETE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 2 A | |
Terminal Pitch | 2.5 mm | |
Termination Type | IDC | |
Total Number of Contacts | 5 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 24 AWG |
This table gives cross-reference parts and alternative options found for 284865-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 284865-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
284932-5 | Card Edge Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 284865-5 vs 284932-5 |
3-1534796-5 | Card Edge Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Natural Insulator, Receptacle | TE Connectivity | 284865-5 vs 3-1534796-5 |
1-2352002-5 | Card Edge Connector, 5 Contact(s), 1 Row(s), Female, Solder Terminal, Natural Insulator, Receptacle | TE Connectivity | 284865-5 vs 1-2352002-5 |
1-2232892-5 | Card Edge Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Natural Insulator, Receptacle | TE Connectivity | 284865-5 vs 1-2232892-5 |
3-1534798-5 | Card Edge Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Natural Insulator, Receptacle | TE Connectivity | 284865-5 vs 3-1534798-5 |
4-1534798-5 | Card Edge Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Natural Insulator, Receptacle | TE Connectivity | 284865-5 vs 4-1534798-5 |
1-2232890-5 | Card Edge Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Natural Insulator, Receptacle | TE Connectivity | 284865-5 vs 1-2232890-5 |