Part Details for 284959-E by TE Connectivity
Overview of 284959-E by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 284959-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2684-284959-E-ND
|
DigiKey | STVE 160 F ABCDE VVVVV 7-00 TL 4 Min Qty: 42 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.0945 | Buy Now |
DISTI #
284959-E
|
Avnet Americas | Conn DIN 41612 Receptacle 160 POS 2.54mm Solder ST Through Hole - Bulk (Alt: 284959-E) RoHS: Not Compliant Min Qty: 42 Package Multiple: 42 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$14.6590 | Buy Now |
DISTI #
305-284959
|
Mouser Electronics | DIN 41612 Connectors STVE 160 RoHS: Compliant | 203 |
|
$18.7900 / $24.3300 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 42 Package Multiple: 42 Lead time: 5 Weeks Container: Box | 0Box |
|
$15.3300 | Buy Now |
DISTI #
ERN284959
|
Heilind Electronics | DIN FEMALE CONNECTOR TYPE E160 160-PIN VERTICAL SOLDER | Americas - 0 in Stock |
|
$17.3136 / $21.7170 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.6000 / $24.8800 | Buy Now |
DISTI #
284959-E
|
TTI | DIN 41612 Connectors STVE 160 RoHS: Compliant pbFree: Pb-Free Min Qty: 42 Package Multiple: 42 Container: Each | Americas - 0 |
|
$17.3100 / $19.4200 | Buy Now |
DISTI #
ERN284959
|
Interstate Connecting Components | DIN FEMALE CONNECTOR TYPE E160 160-PIN VERTICAL SOLDER | 0 |
|
$17.3136 / $21.7170 | Buy Now |
DISTI #
284959-E
|
Avnet Abacus | Conn DIN 41612 Receptacle 160 POS 2.54mm Solder ST Through Hole (Alt: 284959-E) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$17.6000 / $24.8800 | Buy Now |
Part Details for 284959-E
284959-E CAD Models
284959-E Part Data Attributes
|
284959-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
284959-E
TE Connectivity
Board Euro Connector, 160 Contact(s), 5 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | APPROVALS: IEC; UL | |
Board Mounting Option | HOLE 0.11 | |
Body Breadth | 0.618 inch | |
Body Depth | 0.457 inch | |
Body Length | 3.74 inch | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1414VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 110 N | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B,C,D,E | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 2 A | |
Reference Standard | CUL; DIN | |
Terminal Length | 0.157 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 160 | |
UL Flammability Code | 94V-0 |