Part Details for 285-0102-02100 by TE Connectivity
Overview of 285-0102-02100 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C010-200DM/B | Rochester Electronics LLC | 27C010 - 1024K (128K x 8) CMOS EPROM | |
MD28F010-25/B | Rochester Electronics LLC | Replacement for Intel part number MD28F010-25. Buy from authorized manufacturer Rochester Electronics. | |
MD28F010-20/B | Rochester Electronics LLC | Flash |
Part Details for 285-0102-02100
285-0102-02100 CAD Models
285-0102-02100 Part Data Attributes
|
285-0102-02100
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
285-0102-02100
TE Connectivity
4 CONTACT(S), FEMALE, STRAIGHT SINGLE PART CARD EDGE CONN, SOLDER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 285-0102-02100
This table gives cross-reference parts and alternative options found for 285-0102-02100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 285-0102-02100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10074375-31224TLF | Card Edge Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 285-0102-02100 vs 10074375-31224TLF |
10074375-11214TLF | Card Edge Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 285-0102-02100 vs 10074375-11214TLF |
10086666-10114TLF | Card Edge Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | 285-0102-02100 vs 10086666-10114TLF |
10074375-11024TLF | Card Edge Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 285-0102-02100 vs 10074375-11024TLF |
1650630-1 | 4 CONTACT(S), FEMALE, STRAIGHT SINGLE PART CARD EDGE CONN, PRESS FIT, SOCKET | TE Connectivity | 285-0102-02100 vs 1650630-1 |
10074375-31014TLF | Card Edge Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 285-0102-02100 vs 10074375-31014TLF |
10074375-11114TLF | Card Edge Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 285-0102-02100 vs 10074375-11114TLF |
10074375-31114TLF | Card Edge Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 285-0102-02100 vs 10074375-31114TLF |
10074375-21114TLF | Card Edge Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 285-0102-02100 vs 10074375-21114TLF |
10074375-31014TLF | Card Edge Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 285-0102-02100 vs 10074375-31014TLF |