Part Details for 2850 02 T20CR T by Lutronic Holdings
Overview of 2850 02 T20CR T by Lutronic Holdings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2850CDD#PBF | Analog Devices | 3.3V 20Mbps RS485/RS422 Tran | |
LTC2850HS8#PBF | Analog Devices | 3.3V 20Mbps RS485/RS422 Tran | |
LTC2850MPDD#TRPBF | Analog Devices | 3.3V 20Mbps RS485/RS422 Tran |
Price & Stock for 2850 02 T20CR T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK8359
|
Newark | Sensor Conn, Plug, 2Pos, Screw, Product Range:02 Series, Sensor Connector Size:-, Sensor Connector Gender:Male, No. Of Positions:2 Positions, Sensor Contact Type:Screw Pin, Sensor Connector Mounting:Straight Cable Mount Rohs Compliant: Yes |Lutronic 2850 02 T20CR T RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.7600 / $44.4700 | Buy Now |