Part Details for 2854555 by Phoenix Contact
Results Overview of 2854555 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2854555 Information
2854555 by Phoenix Contact is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 2854555
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2854555-ND
|
DigiKey | TERM BLOCK HDR 4POS 5MM Min Qty: 50 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7622 | Buy Now |
|
DISTI #
651-2854555
|
Mouser Electronics | Pluggable Terminal Blocks MSTBO 2 5/ 4-G1L GY RoHS: Compliant | 16 |
|
$5.0700 | Buy Now |
|
|
Onlinecomponents.com | Conn Shrouded Header HDR 4 POS 5mm Solder Thru-Hole Cardboard COO: Germany RoHS: Compliant | 150 Factory Stock |
|
$3.4600 / $4.2300 | Buy Now |
|
DISTI #
000000000005384544
|
Sager | Pluggable Terminal Blocks MSTBO 2 5/ 4-G1L GY Min Qty: 50 | 0 |
|
$4.3800 / $4.9100 | Buy Now |
|
|
Master Electronics | Conn Shrouded Header HDR 4 POS 5mm Solder Thru-Hole Cardboard COO: Germany RoHS: Compliant | 150 Factory Stock |
|
$3.4600 / $4.2300 | Buy Now |
US Tariff Estimator: 2854555 by Phoenix Contact
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 2854555
2854555 Part Data Attributes
|
|
2854555
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2854555
Phoenix Contact
TERM BLOCK HDR 4POS 90DEG 5MM
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.90.40.00 | |
| Additional Feature | Standard: Ul 94v-0, Polyamide,Safety Approval:Cul | |
| Fastening Method | Connector | |
| Mounting Type | Board | |
| Number of Decks | 1 | |
| Number of Rows | 1 | |
| Number of Ways | 4 | |
| Rated Current | 10 A | |
| Rated Voltage | 300 V | |
| Safety Approval | Cb;Cee;Csa;Eac;Ex;Iecee;Vde | |
| Terminal Gender | Male | |
| Terminal and Terminal Block Type | Strip Terminal Block | |
| Wire Cross Section | 2.5 Mm2 | |
| Wire Gauge | 13 Awg |