Part Details for 2859482 by Phoenix Contact
Overview of 2859482 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2859482
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Surge Suppressors 50Hz/60Hz 40A 120VAC/208VAC DIN Rail Plug-In RoHS: Compliant | 0 |
|
$231.8200 / $247.4800 | Buy Now |
DISTI #
000000000002143443
|
Sager | Surge Suppressors VAL-CP-2C-175 3 WIRE SYS 120/240 | 0 |
|
Buy Now | |
|
Master Electronics | Surge Suppressors 50Hz/60Hz 40A 120VAC/208VAC DIN Rail Plug-In RoHS: Compliant | 0 |
|
$231.8200 / $247.4800 | Buy Now |
Part Details for 2859482
2859482 CAD Models
2859482 Part Data Attributes
|
2859482
Phoenix Contact
Buy Now
|
Compare Parts:
2859482
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |