Part Details for 285CCCFSBBB6A1 by CTS Corporation
Overview of 285CCCFSBBB6A1 by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 285CCCFSBBB6A1
285CCCFSBBB6A1 CAD Models
285CCCFSBBB6A1 Part Data Attributes:
|
285CCCFSBBB6A1
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
285CCCFSBBB6A1
CTS Corporation
Hall Effect Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | unknown | |
Additional Feature | IP 67 | |
Body Height | 22.2 mm | |
Body Length or Diameter | 22.2 mm | |
Linearity (%) | 0.25 % | |
Measurement Range-Max (deg) | 270 deg | |
Measurement Range-Min (deg) | ||
Operating Current-Max | 15 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | -8-8mA | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | ROTARY POSITION SENSOR,HALL EFFECT | |
Termination Type | WIRE |