Part Details for 285L by Switchcraft Conxall
Overview of 285L by Switchcraft Conxall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 285L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC4635
|
Newark | 1/4" Mono Cable Mount Male Plug With Solder Lugs - 0.375" Cable Entry, No. Of Contacts:-, Gender:Plug, Pin Diameter:-, Connector Mounting:Cable Mount, Contact Plating:Nickel Plated Contacts, Connector Body Material:Copper Alloy Body Rohs Compliant: Yes |Switchcraft/conxall 285L Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2100 | Buy Now |
DISTI #
SC1902-ND
|
DigiKey | CONN PLUG MONO 6.35MM 2COND Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
100 In Stock |
|
$5.0566 / $7.5400 | Buy Now |
DISTI #
502-285L
|
Mouser Electronics | Phone Connectors 2 COND 1/4" SHIELDED RoHS: Compliant | 200 |
|
$4.7600 / $7.4900 | Buy Now |
DISTI #
70929980
|
RS | LITTLE PLUG | Switchcraft 285L RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1800 / $7.4100 | RFQ |
|
Onlinecomponents.com | Conn 1/4"" Phone Plug M 2 POS ST Cable Mount 2 Terminal 1 Port RoHS: Compliant |
553 In Stock |
|
$4.0600 / $7.4500 | Buy Now |
DISTI #
000000000000070029
|
Sager | Phone Connectors 2 COND 1/4 SHIELDED Min Qty: 100 | 0 |
|
$5.0900 / $6.1600 | Buy Now |
DISTI #
2811667
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.2807 / $7.3841 | Buy Now |
DISTI #
2811667
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Each | 0 |
|
$5.5652 | Buy Now |
|
Master Electronics | Conn 1/4"" Phone Plug M 2 POS ST Cable Mount 2 Terminal 1 Port RoHS: Compliant |
553 In Stock |
|
$4.0600 / $7.4500 | Buy Now |
Part Details for 285L
285L CAD Models
285L Part Data Attributes
|
285L
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
285L
Switchcraft Conxall
Audio/RCA Connector, 2 Pole(s), Clamp Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Additional Feature | SHIELDED | |
Body/Shell Style | PLUG | |
Configuration | 1X1 VERTICAL | |
Connector Type | 6.3mm AUDIO | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number of Poles | 2 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CLAMP |