There are no models available for this part yet.
Overview of 286-792 by WAGO Innovative Connections
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 286-792 by WAGO Innovative Connections
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29K1625
|
Newark | Opto Gray |Wago 286-792 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$122.6600 / $151.9700 | Buy Now | |
DISTI #
2946-286-792-ND
|
DigiKey | SSR RELAY SPST-NO 250MA 20-30V Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$97.3892 / $106.7400 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$107.1400 | Buy Now | ||
Onlinecomponents.com | Optocoupler module - Red status indicator - gray RoHS: Compliant | 0 |
|
$110.2000 / $149.9100 | Buy Now |
CAD Models for 286-792 by WAGO Innovative Connections
Part Data Attributes for 286-792 by WAGO Innovative Connections
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WAGO CORP
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.80.00
|
Date Of Intro
|
2020-04-23
|
Configuration
|
SEPARATE, 2 CHANNELS
|
Isolation Voltage-Max
|
2500 V
|
Mounting Feature
|
PANEL MOUNT
|
Number of Elements
|
2
|
Operating Temperature-Max
|
40 °C
|
Operating Temperature-Min
|
-25 °C
|
Optoelectronic Device Type
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Packing Method
|
BOX
|
Response Time-Max
|
0.00006 s
|
Surface Mount
|
NO
|