Part Details for 286-891 by WAGO Innovative Connections
Overview of 286-891 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 286-891
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K1686
|
Newark | Component Module With Fuse, 5X20 230Vac/Dc, Gray |Wago 286-891 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.5800 / $57.1200 | Buy Now |
DISTI #
2946-286-891-ND
|
DigiKey | DIODE MODULE GP 4000V 6.3A Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$51.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$40.2700 | Buy Now |
|
Onlinecomponents.com | Component module with fuse - for (5 x 20) mm microfuse - Nominal voltage: 230 VAC/DC - gray RoHS: Compliant | 0 |
|
$41.4200 / $56.3500 | Buy Now |