Part Details for 2861002402 by Fair-Rite Products Corp
Overview of 2861002402 by Fair-Rite Products Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 2861002402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23H0080
|
Newark | Ferrite Core, Cylindrical, 80 Ohm/100Mhz, Outer Diameter:-, Product Length:6.2Mm, Inner Diameter:1.7Mm, Frequency Min:-, Frequency Max:-, Impedance:118Ohm, Product Range:- Rohs Compliant: Yes |Fair-Rite 2861002402 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10010 |
|
$0.0750 | Buy Now |
DISTI #
1934-1387-ND
|
DigiKey | FERRITE CORE MULTI-APERTURE Min Qty: 1 Lead time: 10 Weeks Container: Box |
37973 In Stock |
|
$0.0838 / $0.2700 | Buy Now |
DISTI #
623-2861002402
|
Mouser Electronics | Ferrite Toroids / Ferrite Rings 61 MULIT APERTURE Z = 80OHMS @ 100MHZ RoHS: Compliant | 46614 |
|
$0.0880 / $0.2700 | Buy Now |
|
Onlinecomponents.com | Multi-Aperture Ferrite Core - (2) 0.071" Dia Appertures - 61 Material (200-1000 MHz) - OD 0.160"x0.276" - 0.244" Long |
12284 In Stock |
|
$0.0710 / $0.0850 | Buy Now |
DISTI #
51620134
|
Verical | Ferrite Core Multi-Aperture Core 61-Material 160nH RoHS: Compliant Min Qty: 750 Package Multiple: 250 Date Code: 1741 | Americas - 12250 |
|
$0.1037 / $0.1181 | Buy Now |
DISTI #
61147366
|
Verical | Ferrite Core Multi-Aperture Core 61-Material 160nH RoHS: Compliant Min Qty: 667 Package Multiple: 1 | Americas - 10010 |
|
$0.1010 / $0.1133 | Buy Now |
DISTI #
3282034
|
element14 Asia-Pacific | FERRITE CORE, CYLINDRICAL, 80 OHM/100MHZ RoHS: Compliant Min Qty: 1 Container: Each | 10010 |
|
$0.0974 / $0.2952 | Buy Now |
DISTI #
3282034
|
Farnell | FERRITE CORE, CYLINDRICAL, 80 OHM/100MHZ RoHS: Compliant Min Qty: 1 Lead time: 42 Weeks, 4 Days Container: Each | 10010 |
|
$0.1194 / $0.3043 | Buy Now |
|
Master Electronics | Multi-Aperture Ferrite Core - (2) 0.071" Dia Appertures - 61 Material (200-1000 MHz) - OD 0.160"x0.276" - 0.244" Long |
12284 In Stock |
|
$0.0710 / $0.0850 | Buy Now |
Part Details for 2861002402
2861002402 CAD Models
2861002402 Part Data Attributes:
|
2861002402
Fair-Rite Products Corp
Buy Now
Datasheet
|
Compare Parts:
2861002402
Fair-Rite Products Corp
Data Line Filter, 1 Function(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIR-RITE PRODUCTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Filter Type | DATA LINE FILTER | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Output Impedance | 88 OHM Ω | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |