Part Details for 2861331 by Phoenix Contact
Overview of 2861331 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2861331
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-2957-ND
|
DigiKey | POWER SUPPLY MODULE 24V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$38.1310 / $40.3700 | Buy Now |
DISTI #
651-2861331
|
Mouser Electronics | Specialty Controllers IB IL 24 PWR IN-PAC RoHS: Compliant | 27 |
|
$38.1300 / $40.3700 | Buy Now |
|
Onlinecomponents.com | Inline power terminal - complete with accessories (connector and labeling field) - 24 V DC - without fuse RoHS: Compliant | 108 Factory Stock |
|
$39.4700 / $50.1400 | Buy Now |
DISTI #
2861331
|
TTI | Specialty Controllers IB IL 24 PWR IN-PAC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$36.9800 / $40.7700 | Buy Now |
DISTI #
000000000001075544
|
Sager | Specialty Controllers IB IL 24 PWR IN-PAC Min Qty: 1 | 0 |
|
$47.9400 / $53.6900 | Buy Now |
|
Dynamic Solutions GmbH | Inline terminal | 740 |
|
RFQ | |
DISTI #
3268760
|
Farnell | INLINE POWER TERMINAL, 8A, 24VDC RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$27.4234 | Buy Now |
|
Master Electronics | Inline power terminal - complete with accessories (connector and labeling field) - 24 V DC - without fuse RoHS: Compliant | 108 Factory Stock |
|
$39.4700 / $50.1400 | Buy Now |
|
Neutron USA | Inline power terminal block, complete with accessories (connector and labeling field), 24 V DC, without fuse IB IL 24 PWR IN-PAC | 50 |
|
$141.0400 | Buy Now |
Part Details for 2861331
2861331 CAD Models
2861331 Part Data Attributes
|
2861331
Phoenix Contact
Buy Now
|
Compare Parts:
2861331
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |