Part Details for 2861344 by Phoenix Contact
Overview of 2861344 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2861344
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3024-ND
|
DigiKey | SEGMENT TERMINAL MODULE 24V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$36.6200 | Buy Now |
DISTI #
651-2861344
|
Mouser Electronics | Specialty Controllers IB IL 24 SEG-PAC RoHS: Compliant | 0 |
|
$36.6100 / $36.6200 | Order Now |
|
Onlinecomponents.com | Inline segment terminal block - complete with accessories (connector and labeling field) - 24 V DC - without fuse RoHS: Compliant | 0 |
|
$36.2800 / $46.0800 | Buy Now |
DISTI #
2861344
|
TTI | Specialty Controllers IB IL 24 SEG-PAC RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$33.9800 / $38.2700 | Buy Now |
DISTI #
000000000001075545
|
Sager | Specialty Controllers IB IL 24 SEG-PAC Min Qty: 1 | 0 |
|
$44.0600 / $49.3500 | Buy Now |
|
Dynamic Solutions GmbH | Inline terminal | 1300 |
|
RFQ | |
|
Master Electronics | Inline segment terminal block - complete with accessories (connector and labeling field) - 24 V DC - without fuse RoHS: Compliant | 0 |
|
$36.2800 / $46.0800 | Buy Now |
|
Neutron USA | Inline segment terminal block, 24 V DC, without fuse, Inline local bus, IB IL 24 SEG-PAC | 0 |
|
$120.7400 | Buy Now |
Part Details for 2861344
2861344 CAD Models
2861344 Part Data Attributes
|
2861344
Phoenix Contact
Buy Now
|
Compare Parts:
2861344
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |