Part Details for 2861577 (ALTERNATE: IB IL AI 2/SF-230-PAC) by Phoenix Contact
Overview of 2861577 (ALTERNATE: IB IL AI 2/SF-230-PAC) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2861577 (ALTERNATE: IB IL AI 2/SF-230-PAC)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70330647
|
RS | Trm Blk Inline Analogue Input Trm Blk 2 Input, 24 V dc 136.8 x 12.2 x 71.5 mm | Phoenix Contact 2861577 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$468.0500 | RFQ |