Part Details for 2861661 (ALTERNATE: IB IL AI 8/IS-PAC) by Phoenix Contact
Overview of 2861661 (ALTERNATE: IB IL AI 8/IS-PAC) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2861661 (ALTERNATE: IB IL AI 8/IS-PAC)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70330602
|
RS | Trm Blk Inline Analogue Input Terminal 8 Input, 24 V dc 136.8 x 48.8 x 71.5 mm | Phoenix Contact 2861661 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$958.2200 | Buy Now |