There are no models available for this part yet.
Overview of 2862000 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2862000 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2862000-ND
|
DigiKey | COMMUNICATIONS MODULE 24V Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$449.5600 | Buy Now | |
DISTI #
651-2862000
|
Mouser Electronics | DIN Rail Terminal Blocks IBS IL 24 BK-T/U-2 MBD-PAC RoHS: Compliant | 0 |
|
$449.5500 / $449.5600 | Order Now | |
Onlinecomponents.com | Inline - Bus coupler - INTERBUS - Inline shield connector - transmission speed in the local bus: 2 Mbps - degree of protection: IP20 - including Inline connectors and marking fields RoHS: Compliant |
1 In Stock |
|
$444.9000 / $485.3400 | Buy Now | ||
Bristol Electronics | 6 |
|
RFQ | ||||
Quest Components | 4 |
|
$611.3880 / $629.3700 | Buy Now | |||
DISTI #
000000000003139716
|
Sager | DIN Rail Terminal Blocks IBS IL 24 BK-T/U-2 MBD-PAC Min Qty: 1 | 0 |
|
$661.6200 / $731.6000 | Buy Now | |
Dynamic Solutions GmbH | Bus coupler | 410 |
|
RFQ | |||
Master Electronics | Inline - Bus coupler - INTERBUS - Inline shield connector - transmission speed in the local bus: 2 Mbps - degree of protection: IP20 - including Inline connectors and marking fields RoHS: Compliant |
1 In Stock |
|
$444.9000 / $485.3400 | Buy Now | ||
Neutron USA | Bus coupler, INTERBUS, Inline shield connector, 24VDC, IBS IL 24 BK-T/U-2MBD-PAC | 1 |
|
$1,040.7800 | Buy Now |
CAD Models for 2862000 by Phoenix Contact
Part Data Attributes for 2862000 by Phoenix Contact
2862000
Phoenix Contact
|
|
---|---|
Samacsys Manufacturer
|
Phoenix Contact
|
Want to compare parts?
-
2862000Phoenix ContactVS
-