Part Details for 2862165 by Phoenix Contact
Overview of 2862165 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2862165
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2862165-ND
|
DigiKey | COMMUNICATIONS MODULE 24V Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$625.3500 | Buy Now |
DISTI #
651-2862165
|
Mouser Electronics | I/O Modules IBS IL 24 BK-LK/ 45-PAC RoHS: Compliant | 0 |
|
$625.3400 | Order Now |
|
Onlinecomponents.com | Inline - Bus coupler - INTERBUS - F-SMA connector - 45° angled FO connection - transmission speed in the local bus: 500 kbps - degree of protection: IP20 - including Inline connector and labeling field RoHS: Compliant | 0 |
|
$650.0700 / $709.1700 | Buy Now |
DISTI #
000000000001075586
|
Sager | I/O Modules IBS IL 24 BK-LK/ 45-PAC | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Bus coupler | 1800 |
|
RFQ | |
|
Master Electronics | Inline - Bus coupler - INTERBUS - F-SMA connector - 45° angled FO connection - transmission speed in the local bus: 500 kbps - degree of protection: IP20 - including Inline connector and labeling field RoHS: Compliant | 0 |
|
$650.0700 / $709.1700 | Buy Now |
Part Details for 2862165
2862165 CAD Models
2862165 Part Data Attributes
|
2862165
Phoenix Contact
Buy Now
|
Compare Parts:
2862165
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |