Part Details for 2862246 (ALTERNATE: IL PB BK DP/V1-PAC) by Phoenix Contact
Overview of 2862246 (ALTERNATE: IL PB BK DP/V1-PAC) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2862246 (ALTERNATE: IL PB BK DP/V1-PAC)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70330634
|
RS | Bus Coupler Bus Coupler 24 V dc 119.8 x85 x 71.5 mm Inline Series | Phoenix Contact 2862246 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 4 |
|
$525.5800 | Buy Now |