Part Details for 28655 by Wiha Quality Tools
Overview of 28655 by Wiha Quality Tools
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28655
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC5425
|
Newark | Torque, Screwdriver, 2N-M To 7N-M, 142Mm, Torque Range Ft-Lb:-, Torque Range N-M:2N-M To 7N-M, Drive Size - Metric:-, Drive Size - Imperial:-, Overall Length:142Mm, Product Range:Torquevario-S Series Rohs Compliant: Yes |Wiha 28655 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$107.0200 | Buy Now |
DISTI #
431-1549-ND
|
DigiKey | HANDLE TORQUE 5.39" - 5.59" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
4 In Stock |
|
$136.4500 | Buy Now |
DISTI #
596-28655
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers SoftFinish TorqueVario-S Handle 2.0 - 7.0 Nm | 2 |
|
$138.9800 | Buy Now |
|
Onlinecomponents.com | 28655 Tor Handle, Adjustable, Vario-S, 2.0-7.0Nm Range, w/Adjustment Tool | 0 |
|
$141.7700 / $155.9400 | Buy Now |
DISTI #
881SC8655
|
TestEquity LLC | Wiha 28655 Torque Handle, Adjustable, Vario-S, 2.0-7.0Nm Range, w/Adjustment Tool | 0 |
|
$163.7400 | Buy Now |