Part Details for 2865625 by Phoenix Contact
Overview of 2865625 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2865625
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-5238-ND
|
DigiKey | ISOLATED AMP 2 CHAN DIN RAIL Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3 In Stock |
|
$136.4830 / $140.3800 | Buy Now |
DISTI #
651-2865625
|
Mouser Electronics | DIN Rail Terminal Blocks MACX MCR-PTB RoHS: Compliant | 4 |
|
$136.4800 / $140.3800 | Buy Now |
|
Onlinecomponents.com | Power and fault signaling module with screw connection - including corresponding ME 17,5 TBUS 1,5/ 5-ST-3,81 GY DIN rail connector RoHS: Compliant |
4 In Stock |
|
$132.4900 / $139.1300 | Buy Now |
DISTI #
2865625
|
TTI | DIN Rail Terminal Blocks MACX MCR-PTB RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$138.2100 | Buy Now |
DISTI #
000000000003139718
|
Sager | DIN Rail Terminal Blocks MACX MCR-PTB Min Qty: 1 | 0 |
|
$212.6800 / $235.1800 | Buy Now |
|
Dynamic Solutions GmbH | Power and error message module | 1300 |
|
RFQ | |
|
Master Electronics | Power and fault signaling module with screw connection - including corresponding ME 17,5 TBUS 1,5/ 5-ST-3,81 GY DIN rail connector RoHS: Compliant |
4 In Stock |
|
$132.4900 / $139.1300 | Buy Now |