Part Details for 2865720 (ALTERNATE: 2865720) by RS Pro
Overview of 2865720 (ALTERNATE: 2865720) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2865720 (ALTERNATE: 2865720)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70642803
|
RS | Aluminum Timing Belt Pulley 60 Teeth 5mm Pitch 8mm Bore 95.65mm Outside | RS PRO 2865720 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 2 |
|
$28.0600 | Buy Now |