Part Details for 2866022 by Phoenix Contact
Overview of 2866022 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for 2866022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-4959-ND
|
DigiKey | MON RELAY 1PHASE 2PDT 10A 250V Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$275.2600 | Buy Now |
DISTI #
651-2866022
|
Mouser Electronics | Safety Relays EMD-FL-C-10 ELECTRONIC MONITOR RoHS: Compliant | 2 |
|
$268.8100 / $313.8100 | Buy Now |
|
Onlinecomponents.com | Monitoring relay for monitoring 1-phase currents of 0...10 A AC/DC - overcurrent/undercurrent or window - error memory - wide-range power supply unit - 2 PDTs RoHS: Compliant |
1 In Stock |
|
$260.9400 / $279.0400 | Buy Now |
DISTI #
2866022
|
TTI | Safety Relays EMD-FL-C-10 ELECTRONIC MONITOR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$265.3100 / $287.4300 | Buy Now |
DISTI #
000000000001170419
|
Sager | Safety Relays EMD-FL-C-10 ELECTRONIC MONITOR Min Qty: 1 | 0 |
|
$374.0000 / $413.5600 | Buy Now |
|
Dynamic Solutions GmbH | Monitoring relay | 950 |
|
RFQ | |
DISTI #
2885855
|
element14 Asia-Pacific | CURRENT SENSE RELAY, DPDT, 5A, 250VAC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$281.6643 / $298.2315 | Buy Now |
DISTI #
2885855
|
Farnell | CURRENT SENSE RELAY, DPDT, 5A, 250VAC RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Each | 0 |
|
$183.9928 | Buy Now |
|
Master Electronics | Monitoring relay for monitoring 1-phase currents of 0...10 A AC/DC - overcurrent/undercurrent or window - error memory - wide-range power supply unit - 2 PDTs RoHS: Compliant |
1 In Stock |
|
$260.9400 / $279.0400 | Buy Now |
|
Neutron USA | Safety Relays EMD-FL-C-10 ELECTRONIC MONITOR | 2 |
|
$676.9500 | Buy Now |
Part Details for 2866022
2866022 CAD Models
2866022 Part Data Attributes
|
2866022
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2866022
Phoenix Contact
Power/Signal Relay, DPDT, Momentary,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Phoenix Contact | |
Contact Voltage(AC)-Max | 250 V | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY |