Part Details for 2866048 by Phoenix Contact
Overview of 2866048 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2866048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-4892-ND
|
DigiKey | MON RELAY 1PHASE 2PDT 300VAC Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
17 In Stock |
|
$268.8120 / $284.6300 | Buy Now |
DISTI #
651-2866048
|
Mouser Electronics | Safety Relays EMD-FL-V-300 RoHS: Compliant | 8 |
|
$268.8100 / $284.6300 | Buy Now |
|
Onlinecomponents.com | Monitoring relay for monitoring 1-phase voltages of 0...300 V AC/DC - overvoltage/undervoltage or window - error memory - wide-range power supply unit - 2 PDTs RoHS: Compliant |
6 In Stock |
|
$260.9400 / $279.0500 | Buy Now |
DISTI #
2866048
|
TTI | Safety Relays EMD-FL-V-300 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$260.6700 / $276.6400 | Buy Now |
DISTI #
000000000001170421
|
Sager | Safety Relays EMD-FL-V-300 Min Qty: 1 | 0 |
|
$374.0000 / $413.5600 | Buy Now |
|
Dynamic Solutions GmbH | Monitoring relay | 1500 |
|
RFQ | |
|
Master Electronics | Monitoring relay for monitoring 1-phase voltages of 0...300 V AC/DC - overvoltage/undervoltage or window - error memory - wide-range power supply unit - 2 PDTs RoHS: Compliant |
6 In Stock |
|
$260.9400 / $279.0500 | Buy Now |
|
Neutron USA | Monitoring relay, Input: 30/60/300V, DPDT, 250VAC, EMD-FL-V-300 | 25 |
|
$764.7500 | Buy Now |
Part Details for 2866048
2866048 CAD Models
2866048 Part Data Attributes:
|
2866048
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2866048
Phoenix Contact
Power/Signal Relay, DPDT, Momentary, 240VDC (Coil),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Phoenix Contact | |
Coil Voltage(AC)-Max | 240 V | |
Coil Voltage(DC)-Max | 240 V | |
Contact Voltage(AC)-Max | 250 V | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY |