Part Details for 2866268 by Phoenix Contact
Overview of 2866268 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2866268
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74T0130
|
Newark | Ac-Dc Converter, 1 O/P, 60W, 2.5A, 24V, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:60W, Output Voltage - Output 1:24Vdc, Output Current - Output 1:2.5A, Output Voltage - Output 2:-, No. Of Outputs:1 Rohs Compliant: Yes |Phoenix Contact 2866268 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$149.4800 / $208.7500 | Buy Now |
DISTI #
277-1926-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 60W Min Qty: 1 Lead time: 16 Weeks Container: Box |
26 In Stock |
|
$152.4880 / $179.4000 | Buy Now |
DISTI #
651-2866268
|
Mouser Electronics | DIN Rail Power Supplies TRIO-PS/1AC/24DC/2.5 TRIO 24V 2.5A 1PHASE RoHS: Compliant | 10 |
|
$165.1600 / $179.3500 | Buy Now |
|
Onlinecomponents.com | AC/DC DIN Rail Power Supply (PSU) - ITE - 1 Output - 60 W - 24 VDC - 2.5 A. RoHS: Compliant |
1 In Stock 12 On Order 43 Factory Stock |
|
$148.4100 / $163.6900 | Buy Now |
|
Quest Components | POWER SUPPLY MODULES/ADAPTORS | 1 |
|
$171.5490 | Buy Now |
DISTI #
2866268
|
TTI | DIN Rail Power Supplies TRIO-PS/1AC/24DC/2.5 TRIO 24V 2.5A 1PHASE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$143.0000 / $161.0400 | Buy Now |
DISTI #
TRIO/1AC/24DC/2.5
|
TME | Power supply: switched-mode, for DIN rail, 60W, 24VDC, 2.5A, IP20 Min Qty: 1 | 0 |
|
$77.3100 / $83.2600 | RFQ |
DISTI #
000000000002133024
|
Sager | DIN Rail Power Supplies TRIO-PS/1AC/24DC/2.5 TRIO 24V 2.5A 1PHASE Min Qty: 1 | 42 |
|
$152.1200 / $165.1600 | Buy Now |
DISTI #
2068487
|
element14 Asia-Pacific | PSU, DIN RAIL, 24V, 2.5A RoHS: Compliant Min Qty: 1 Container: Each | 7 |
|
$173.5147 / $187.0473 | Buy Now |
DISTI #
2068487
|
Farnell | PSU, DIN RAIL, 24V, 2.5A RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 7 |
|
$93.6159 / $97.5170 | Buy Now |