Part Details for 2866747 (ALTERNATE: QUINT-PS/1AC/24DC/ 3.5) by Phoenix Contact
Overview of 2866747 (ALTERNATE: QUINT-PS/1AC/24DC/ 3.5) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2866747 (ALTERNATE: QUINT-PS/1AC/24DC/ 3.5)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70000949
|
RS | Power Supply, ACDC, 24VDC, 3.5A, 84W, DIN Rail Mount, QUINT POWER Series | Phoenix Contact 2866747 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 226 |
|
$254.5100 / $276.6400 | Buy Now |