-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T9487
|
Newark | Power Supply, Ac-Dc, 24V, 20A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:480W, Output Voltage - Output 1:24V, Output Current - Output 1:20A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Phoenix Contact 2866792 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 78 |
|
$575.3500 / $830.6200 | Buy Now |
DISTI #
15X9661
|
Newark | Ac/Dc Din Rail Power Supply, Adjustable, Fixed, 320 V, 575 V, 480 W, 24 V, 20 A |Phoenix Contact 2866792 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-1998-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 480W Min Qty: 1 Lead time: 16 Weeks Container: Box |
51 In Stock |
|
$732.0040 / $795.6600 | Buy Now |
DISTI #
651-2866792
|
Mouser Electronics | DIN Rail Power Supplies QUINT-PS/3AC/24DC/20 24VDC 20A 3PH RoHS: Compliant | 115 |
|
$723.8300 / $744.3700 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 24V 20A 480W RoHS: Compliant |
5 In Stock 174 Factory Stock |
|
$667.1100 / $714.6300 | Buy Now |
DISTI #
2866792
|
TTI | DIN Rail Power Supplies QUINT-PS/3AC/24DC/20 24VDC 20A 3PH RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$665.5200 / $710.7900 | Buy Now |
DISTI #
QUINT-PS/3AC24DC20
|
TME | Power supply: switched-mode, 480W, 24VDC, 20A, IP20, 69x130x122mm Min Qty: 1 | 0 |
|
$302.1600 / $326.3400 | RFQ |
|
Master Electronics | AC/DC Power Supply Single-OUT 24V 20A 480W RoHS: Compliant |
5 In Stock 174 Factory Stock |
|
$667.1100 / $714.6300 | Buy Now |
|
Neutron USA | DIN Rail Power Supplies QUINT-PS/3AC/24DC/20 24VDC 20A 3PH | 50 |
|
$1,004.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy