Part Details for 2867814 by Phoenix Contact
Overview of 2867814 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Price & Stock for 2867814
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-2968-ND
|
DigiKey | RF ANT 900MHZ YAGI CAB BRKT 1.5M Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
5 In Stock |
|
$268.6000 / $284.4000 | Buy Now |
DISTI #
651-2867814
|
Mouser Electronics | Antennas RAD-ISM-900-ANT- YAGI-6.5-N RoHS: Compliant | 3 |
|
$268.5900 / $284.4000 | Buy Now |
|
Onlinecomponents.com | Directional antenna - 868 MHz / 900 MHz - gain: 8.5 dBi - polarization: linear - opening angle: h/v 100°/62° - degree of protection: IP65 - connection: N (female) - incl. mounting bracket and mast clips RoHS: Compliant |
2 On Order 21 Factory Stock |
|
$260.7400 / $278.8200 | Buy Now |
DISTI #
2867814
|
TTI | Antennas RAD-ISM-900-ANT- YAGI-6.5-N RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$265.0800 / $281.4800 | Buy Now |
DISTI #
000000000001170479
|
Sager | Antennas RAD-ISM-900-ANT- YAGI-6.5-N Min Qty: 1 | 0 |
|
$373.7000 / $413.2300 | Buy Now |
|
Dynamic Solutions GmbH | Antenna | 420 |
|
RFQ | |
DISTI #
2928517
|
Farnell | ANTENNA, RAD-ISM-900-ANT-YAGI-6.5-N RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$281.1373 | Buy Now |
|
Master Electronics | Directional antenna - 868 MHz / 900 MHz - gain: 8.5 dBi - polarization: linear - opening angle: h/v 100°/62° - degree of protection: IP65 - connection: N (female) - incl. mounting bracket and mast clips RoHS: Compliant |
2 On Order 21 Factory Stock |
|
$260.7400 / $278.8200 | Buy Now |