Part Details for 286XBXCS210F115-125VDC by Struthers-Dunn
Overview of 286XBXCS210F115-125VDC by Struthers-Dunn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 286XBXCS210F115-125VDC
286XBXCS210F115-125VDC CAD Models
286XBXCS210F115-125VDC Part Data Attributes:
|
286XBXCS210F115-125VDC
Struthers-Dunn
Buy Now
Datasheet
|
Compare Parts:
286XBXCS210F115-125VDC
Struthers-Dunn
On-Delay Relay, DPDT, Momentary, 0.016A (Coil), 125VDC (Coil), 2000mW (Coil), 10A (Contact), 28VDC (Contact), 10s, DC Input, AC/DC Output, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STRUTHERS DUNN INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Coil Current(DC)-Max | 0.016 A | |
Coil Operate Voltage(DC) | 100 V | |
Coil Power | 2000 mW | |
Coil Resistance | 7812.5 Ω | |
Coil Voltage(DC)-Max | 125 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 240 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Fixed Time Delay | 10 s | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | ON-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER |