Part Details for 287003 by Littelfuse Inc
Overview of 287003 by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 287003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 19 |
|
Buy Now |
Part Details for 287003
287003 CAD Models
287003 Part Data Attributes:
|
287003
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
287003
Littelfuse Inc
Electric Fuse, ELECTRIC FUSE, 3A, 32VDC, 1000A (IR), INLINE/HOLDER, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Breadth | 5.08 mm | |
Body Height | 12.19 mm | |
Body Length or Diameter | 19.05 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 7 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 3 A | |
Rated Voltage(DC) | 32 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for 287003
This table gives cross-reference parts and alternative options found for 287003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 287003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
162.6185.4302 | Electric Fuse, 3A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 287003 vs 162.6185.4302 |
0257003PXPV | Electric Fuse, 3A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 287003 vs 0257003PXPV |
0257003.U | Electric Fuse | Littelfuse Inc | 287003 vs 0257003.U |
162.6185.4306 | Electric Fuse, 3A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 287003 vs 162.6185.4306 |
0257003.LXN | Electric Fuse, Fast Blow, 3A, 32VDC, 1000A (IR), ATO, Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 287003 vs 0257003.LXN |
0287003.PXCN | Electric Fuse, 3A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 287003 vs 0287003.PXCN |
0287003.PXS | Electric Fuse, ROHS COMPLIANT | Littelfuse Inc | 287003 vs 0287003.PXS |
0257003.L | Electric Fuse, 3A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 287003 vs 0257003.L |
0257003LXN | Electric Fuse, 3A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 287003 vs 0257003LXN |
0257003.PXPV | Electric Fuse, Fast Blow, 3A, 32VDC, 1000A (IR), ATO, Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 287003 vs 0257003.PXPV |