Part Details for 2873 by Pololu Corporation
Overview of 2873 by Pololu Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2873CUFD#PBF | Analog Devices | 1x-Bus RS485/RS232 Multiprotoc | |
DC2873A-B | Analog Devices | LTC2688-16 Customer Evaluation | |
LTC2873IUFD#PBF | Analog Devices | 1x-Bus RS485/RS232 Multiprotoc |
Price & Stock for 2873
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2183-2873-ND
|
DigiKey | DC DC CONVERTER 3.3V 10W Min Qty: 1 Container: - MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$7.9500 | Buy Now |