Part Details for 287T364R103A11 by CTS Corporation
Overview of 287T364R103A11 by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 287T364R103A11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
119-287T364R103A11-ND
|
DigiKey | POT 10K OHM 2W CERMET LINEAR Min Qty: 1200 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.5006 | Buy Now |
DISTI #
287T364R103A11
|
Avnet Americas | Rotary Potentiometer, Ceramic Composition, 10 kOhm, 1Turn, Linear, 2 W, ± 10% - Trays (Alt: 287T364R103A11) RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Container: Tray | 0 |
|
$10.3510 / $13.2261 | Buy Now |
DISTI #
774-287T364R103A11
|
Mouser Electronics | Potentiometers 24mm Rotary Potentiometer RoHS: Compliant | 0 |
|
$11.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$11.3800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.1000 / $32.5800 | Buy Now |
Part Details for 287T364R103A11
287T364R103A11 CAD Models
287T364R103A11 Part Data Attributes
|
287T364R103A11
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
287T364R103A11
CTS Corporation
Potentiometer, Carbon Composition, 2W, 10000ohm, 500V, 10% +/-Tol, 1 Turn(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | CTS | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Rectangular | |
Ganging Number | 1 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 26.7 mm | |
Package Length | 27.3 mm | |
Package Style | Panel Mount | |
Package Width | 12.55 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 274 deg | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Terminal Shape | LUG | |
Tolerance | 10% | |
Working Voltage | 500 V |