Part Details for 288-001 by WAGO Innovative Connections
Overview of 288-001 by WAGO Innovative Connections
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 288-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K1704
|
Newark | Mounting Carrier, Rail Mounted Module, Accessory Type:Mounting Carrier, For Use With:Rail-Mounted Modules - Diode Gates, Product Range:- Rohs Compliant: Yes |Wago 288-001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 71 |
|
$5.0000 / $6.4200 | Buy Now |
DISTI #
2946-288-001-ND
|
DigiKey | MOUNTING CARRIER, GRAY Min Qty: 1 Lead time: 12 Weeks Container: Box |
472 In Stock |
|
$3.4227 / $6.1800 | Buy Now |
|
Future Electronics | MOUNTING CARRIER RAIL MOUNTED MODULE, Accessory Type:Mounting Carrier RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Bag | 0Bag |
|
$4.2900 / $5.0000 | Buy Now |
|
Onlinecomponents.com | Mounting carrier - gray RoHS: Compliant |
126 In Stock |
|
$3.6400 / $5.2100 | Buy Now |
DISTI #
51700408
|
Verical | Connector Accessories Mounting Adapter Gray Box Min Qty: 10 Package Multiple: 5 Date Code: 1706 | Americas - 125 |
|
$5.8458 / $6.7750 | Buy Now |
|
Quest Components | CONNECTOR MOUNTING CARRIER FOR DIN RAIL TERMINAL BLOCKS | 32 |
|
$3.8505 / $7.7010 | Buy Now |
|
Quest Components | CONNECTOR MOUNTING CARRIER FOR DIN RAIL TERMINAL BLOCKS | 10 |
|
$5.6474 / $7.7010 | Buy Now |
DISTI #
09H8600
|
Bürklin Elektronik | Mounting base for DIN rail TS35, 288-001 Min Qty: 1 | 60 |
|
$2.4854 / $3.0772 | Buy Now |
DISTI #
1378811
|
element14 Asia-Pacific | MOUNTING CARRIER, RAIL MOUNTED MODULE RoHS: Compliant Min Qty: 1 Container: Each | 71 |
|
$5.3052 / $7.3224 | Buy Now |
DISTI #
1378811
|
Farnell | MOUNTING CARRIER, RAIL MOUNTED MODULE RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 6 Days Container: Each | 71 |
|
$5.3808 / $6.8984 | Buy Now |
Part Details for 288-001
288-001 CAD Models
288-001 Part Data Attributes:
|
288-001
WAGO Innovative Connections
Buy Now
|
Compare Parts:
288-001
WAGO Innovative Connections
|
Samacsys Manufacturer | Wago |