Part Details for 28810-2 by Sensata Technologies
Overview of 28810-2 by Sensata Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28810-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1862-1004-ND
|
DigiKey | CBL CIRC 3POS FEM TO WIRE 6.67' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
103 In Stock |
|
$11.8900 | Buy Now |
DISTI #
682-28810-2
|
Mouser Electronics | Sensor Hardware & Accessories HVAC mating conn 79in #22 PVC wires RoHS: Compliant | 0 |
|
$9.9100 / $11.8900 | Order Now |
DISTI #
71028014
|
RS | HVAC pressure sensor mating connector, 79", #22 PVC wires, red/blue/black (UL) | Sensata - Pressure 28810-2 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$12.8900 / $13.2900 | RFQ |
DISTI #
SNS28810-2
|
Heilind Electronics | Americas - 0 in Stock150 On Order |
|
$12.7903 / $13.4407 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
50 Partner Stock |
|
$10.7500 / $14.2400 | Buy Now |
DISTI #
28810-2
|
TTI | Sensor Hardware & Accessories HVAC mating conn 79in #22 PVC wires Min Qty: 50 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$9.6300 / $9.8200 | Buy Now |
|
Master Electronics | RoHS: Compliant |
50 Partner Stock |
|
$10.7500 / $14.2400 | Buy Now |